There are no models available for this part yet.
Overview of CS128TR by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS128TR by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH9257
|
Newark | Mosfet Relay, Spst-No, 4.5A, 40V, So-6, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:4.5A, Mosfet Relay Package Style:So-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS128TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1900 | Buy Now | |
DISTI #
306-1416-1-ND
|
DigiKey | SSR RELAY SPST-NO 4.5A 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32443 In Stock |
|
$4.1147 / $7.0500 | Buy Now | |
Onlinecomponents.com | COTO MOSFET - 1 FORM A, 40V, 0.05 MAX OHMS TR RoHS: Compliant | 0 |
|
$2.9700 / $4.4100 | Buy Now |
CAD Models for CS128TR by Coto Technology USA
Part Data Attributes for CS128TR by Coto Technology USA
CS128TR
Coto Technology USA
|
|
---|---|
Samacsys Manufacturer
|
Coto Technology
|
Want to compare parts?
-
CS128TRCoto Technology USAVS
-