-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8672
|
Newark | Mosfet Relay, Spst-No, 4.5A, 40V, Th, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:4.5A, Mosfet Relay Package Style:So-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$5.5000 / $7.3300 | Buy Now |
DISTI #
306-1385-5-ND
|
DigiKey | SSR RELAY SPST-NO 4.5A 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5092 In Stock |
|
$4.1147 / $7.0500 | Buy Now |
DISTI #
816-CS128
|
Mouser Electronics | Solid State Relays - PCB Mount PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin RoHS: Compliant | 450 |
|
$4.1100 / $7.0400 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 4500mA - 0.03 ohms Ron - Cout 690pF - 1.2mS On - 0.05ms Off RoHS: Compliant |
795 In Stock |
|
$3.9200 / $5.2200 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR | 4 |
|
$4.6238 / $9.2475 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 4500mA - 0.03 ohms Ron - Cout 690pF - 1.2mS On - 0.05ms Off RoHS: Compliant |
795 In Stock |
|
$3.9200 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS128
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CS128
Coto Technology USA
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Description | Solid State Relays - PCB Mount PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin | |
Samacsys Manufacturer | Coto Technology | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Configuration | SINGLE | |
Control Current | 3 A | |
Control Voltage | 1.5 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 4.5 A | |
On-state Resistance-Max | 0.05 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |