Part Details for CS12102-IMX8MP-190P by Chipsee
Overview of CS12102-IMX8MP-190P by Chipsee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC190P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
72V70190PFG | Renesas Electronics Corporation | 256 x 256 TSI, 8 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Price & Stock for CS12102-IMX8MP-190P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5388-CS12102-IMX8MP-190P-ND
|
DigiKey | 19.0'' NXP i.MX8MP IPC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$523.0000 | Buy Now |