Part Details for CS1206KRX7R9BB472 by YAGEO Corporation
Overview of CS1206KRX7R9BB472 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KRX7R9BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS1206KRX7R9BB472CT-ND
|
DigiKey | CAP CER 4700PF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0463 / $0.3100 | Buy Now |
DISTI #
CS1206KRX7R9BB472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0047uF 10% X7R 50V 1206 Paper T/R - Tape and Reel (Alt: CS1206KRX7R9BB472) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS1206X7R9BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0450 / $0.0550 | Order Now |
|
Future Electronics | 4700pF 10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 4.7nF 50VDC ±10% X7R | 0 |
|
$0.0517 / $0.0631 | RFQ |
Part Details for CS1206KRX7R9BB472
CS1206KRX7R9BB472 CAD Models
CS1206KRX7R9BB472 Part Data Attributes
|
CS1206KRX7R9BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KRX7R9BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KRX7R9BB472
This table gives cross-reference parts and alternative options found for CS1206KRX7R9BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KRX7R9BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs 12065C472KA79A |
BC065C472KZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs BC065C472KZJ3SA0 |
MA1206XR-472K-500ER | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Prosperity Dielectrics Co Ltd | CS1206KRX7R9BB472 vs MA1206XR-472K-500ER |
LD065C472KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs LD065C472KAX2A |
CL31B472KBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Samsung Electro-Mechanics | CS1206KRX7R9BB472 vs CL31B472KBNS |
12065C472K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs 12065C472K4U2A |
GRM319R71H472KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS1206KRX7R9BB472 vs GRM319R71H472KA01B |
FS065C472KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs FS065C472KAZ4A |
CL31B472KBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Samsung Electro-Mechanics | CS1206KRX7R9BB472 vs CL31B472KBNP |
BC065C472KZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CS1206KRX7R9BB472 vs BC065C472KZB9SA2 |