Part Details for CS1206KKX7RZBB102 by YAGEO Corporation
Overview of CS1206KKX7RZBB102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206KKX7RZBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2562
|
Newark | Cap, 1000Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RZBB102 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.0890 / $0.3220 | Buy Now |
DISTI #
33AK6480
|
Newark | Cap, 1000Pf, 630V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KKX7RZBB102 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0910 | Buy Now |
DISTI #
13-CS1206KKX7RZBB102CT-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0462 / $0.3000 | Buy Now |
DISTI #
CS1206KKX7RZBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CS1206KKX7RZBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0463 | Buy Now |
DISTI #
603-CS1206KKX7RZB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10% RoHS: Compliant | 1490 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | 1206 1000 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0488 | Buy Now |
DISTI #
CS1206KKX7RZBB102
|
Avnet Abacus | (Alt: CS1206KKX7RZBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1nF 630VDC ±10% X7R | 0 |
|
$0.0501 / $0.0611 | RFQ |
Part Details for CS1206KKX7RZBB102
CS1206KKX7RZBB102 CAD Models
CS1206KKX7RZBB102 Part Data Attributes
|
CS1206KKX7RZBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RZBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RZBB102
This table gives cross-reference parts and alternative options found for CS1206KKX7RZBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RZBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206B102K631CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | CS1206KKX7RZBB102 vs 1206B102K631CG |
CMC-630/102KX1206TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs CMC-630/102KX1206TF |
CF316X7R102K630KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs CF316X7R102K630KT |
GCJ31BR72J102KXJ1L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KKX7RZBB102 vs GCJ31BR72J102KXJ1L |
CL31B102KHFGNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs CL31B102KHFGNNG |
C1206X102K631TD | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs C1206X102K631TD |
C1206X102K631TDX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs C1206X102K631TDX |
SH31B102K631CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KKX7RZBB102 vs SH31B102K631CG |
1206B102K631N3 | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | CS1206KKX7RZBB102 vs 1206B102K631N3 |
GRJ31BR72J102KWJ1L | Murata Manufacturing Co Ltd | $0.2182 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KKX7RZBB102 vs GRJ31BR72J102KWJ1L |