Part Details for CS1205F260 by CIT Relay & Switch
Overview of CS1205F260 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1205F260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CS1205F260CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5607 In Stock |
|
$0.2095 / $0.4300 | Buy Now |