Part Details for CS115I by Hubbell Wiring Device-Kellems
Results Overview of CS115I by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS115I Information
CS115I by Hubbell Wiring Device-Kellems is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CS115I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5626
|
Newark | Switch, Toggle, Spst, 15A, 277V, Switch Operation:-, Contact Configuration:Spst, Illumination:Non... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $9.4400 | Buy Now |
DISTI #
000000000000370841
|
Sager | SWITCH, COM, SP, 15A 120/277V, IV Min Qty: 10 | 0 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for CS115I
CS115I CAD Models
CS115I Part Data Attributes
|
CS115I
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CS115I
Hubbell Wiring Device-Kellems
Wall Switch; Circuitry:SPST; Operating Voltage:277VAC; Switch Terminals:Screw; Color:Ivory; Mounting Type:Wall Mount; Contact Current Max:15A; Current Rating:15A RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |