Part Details for CS115 by Hubbell Premise Wiring
Overview of CS115 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73513895
|
RS | SWITCH 120 277V BROWN | Hubbell Wiring Device-Kellems CS115 Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 | RFQ |
|
Onlinecomponents.com | SWITCH, SPEC, SP, 15A 120/277V, BR | 4 Factory Stock |
|
$3.4600 / $5.6300 | Buy Now |
|
Master Electronics | SWITCH, SPEC, SP, 15A 120/277V, BR | 4 Factory Stock |
|
$3.4600 / $5.6300 | Buy Now |