Part Details for CS114-01TG by Advanced Interconnections Corp
Results Overview of CS114-01TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS114-01TG Information
CS114-01TG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
US Tariff Estimator: CS114-01TG by Advanced Interconnections Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS114-01TG
CS114-01TG Part Data Attributes
|
|
CS114-01TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
CS114-01TG
Advanced Interconnections Corp
IC Socket, PGA114, 114 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 1.3 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 1.3 Inch | |
| Contact Configuration | 13x13 | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin Lead Over Nickel | |
| Contact Material | Brass | |
| Contact Style | Rnd Pin-Skt | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Pga114 | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e0 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 114 | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -60 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.1 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for CS114-01TG
This table gives cross-reference parts and alternative options found for CS114-01TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS114-01TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS114-01GT | Advanced Interconnections Corp | Check for Price | IC Socket, PGA114, 114 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | CS114-01TG vs CS114-01GT |