Part Details for CS11-E2GA222MYPSA by TDK Epcos
Overview of CS11-E2GA222MYPSA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for CS11-E2GA222MYPSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2nF 20% X1Y2 250V PluginP7.5mm Safety Capacitors ROHS | 15 |
|
$0.0241 / $0.0427 | Buy Now |
Part Details for CS11-E2GA222MYPSA
CS11-E2GA222MYPSA CAD Models
CS11-E2GA222MYPSA Part Data Attributes
|
CS11-E2GA222MYPSA
TDK Epcos
Buy Now
|
Compare Parts:
CS11-E2GA222MYPSA
TDK Epcos
|
Samacsys Manufacturer | TDK |