CS10F-150
Description: Electric Fuse, Super Fast Blow, 150A, 1000VAC, 200000A (IR), Inline/holder

Overview of CS10F-150 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CS10F-150 by Fuji Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 5 In Stock
  • 1 $154.8100
  • 3 $152.4900
  • 5 $150.2000
  • 10 $147.9500
  • 25 $145.2400
$145.2400 / $154.8100 Buy Now
DISTI # 65250491
Verical CS10F-150 Min Qty: 1 Package Multiple: 1 Date Code: 2240 Americas - 4
  • 1 $201.2530
  • 3 $198.2370
  • 5 $195.2600
  • 10 $192.3350
  • 25 $188.8120
$188.8120 / $201.2530 Buy Now
Master Electronics   RoHS: Compliant 5 In Stock
  • 1 $154.8100
  • 3 $152.4900
  • 5 $150.2000
  • 10 $147.9500
  • 25 $145.2400
$145.2400 / $154.8100 Buy Now

CAD Models for CS10F-150 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS10F-150 by Fuji Electric Co Ltd

CS10F-150
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
SUPER FAST
Body Breadth
57 mm
Body Height
57 mm
Body Length or Diameter
74 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
37000 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
150 A
Rated Voltage(AC)
1000 V
Surface Mount
NO
Want to compare parts?
  1. CS10F-150
    Fuji Electric Co Ltd
    Electric Fuse, Super Fast Blow, 150A, 1000VAC, 200000A (IR), Inline/holder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS10F-150 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS10F-150 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of CS10F-150 would you like to use for your alert(s)?
  • Please alert me when CS10F-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS10F-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS10F-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS10F-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS10F-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS10F-150 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: