Part Details for CS1060A by Essentra Components
Overview of CS1060A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9843
|
Newark | 1/2In(13Mm) Id Split Conduit:Nylon Blk/Grey Stripe Rohs Compliant: Yes |Essentra Components CS1060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.6500 / $532.6100 | Buy Now |
DISTI #
CS1060A-ND
|
DigiKey | SLIT WRAP 1/2" X 1100' BLK/GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$480.2200 | Buy Now |
DISTI #
144-CS1060A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/2IN(13MM) ID SPLIT CONDUIT:NYLON BLK/GREY STRIPE, SPLIT CONVOLUTED TUBING: 1100FT(335.3M)/ROLL RoHS: Compliant | 0 |
|
$480.2200 | Order Now |
DISTI #
71184378
|
RS | Cable Conduit, Plastic, Black, Grey Stripe, Nylon, 1/2 in, 1 Pkg = 1100 Ft | Essentra Components CS1060A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$611.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$388.0600 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - Nylon - Split - Overall Length 335.3 m (1100 ft) RoHS: Compliant | 0 |
|
$392.9000 / $415.8600 | Buy Now |