Part Details for CS1020A by Essentra Components
Overview of CS1020A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9841
|
Newark | 3/8In (9Mm) Id Split Conduit:Nylon Blk/Grey Stripe Rohs Compliant: Yes |Essentra Components CS1020A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.9300 / $719.6300 | Buy Now |
DISTI #
CS1020A-ND
|
DigiKey | SLIT WRAP 3/8" X 1900' BLK/GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$648.8500 | Buy Now |
DISTI #
144-CS1020A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/8IN (9MM) ID SPLIT CONDUIT:NYLON BLK/GREY STRIPE, SPLIT CONVOLUTED TUBING:1900FT(579.1M)/ROLL RoHS: Compliant | 0 |
|
$643.9600 / $648.8500 | Order Now |
DISTI #
71184376
|
RS | Cable Conduit, Plastic, Black, Grey Stripe, Nylon, 3/8 in, 1 Pkg = 1900 Ft | Essentra Components CS1020A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$648.8500 | RFQ |
DISTI #
74520797
|
RS | Split Cable Conduit, 3/8"ID, Black Nylon | Essentra Components CS1020A RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$604.9800 / $714.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$524.3200 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - Nylon - Split - Overall Length 579.1 m (1900 ft) RoHS: Compliant | 0 |
|
$530.8700 / $561.8900 | Buy Now |