Part Details for CS101HU by FUJITSU Limited
Overview of CS101HU by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS101HU
CS101HU CAD Models
CS101HU Part Data Attributes
|
CS101HU
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
CS101HU
FUJITSU Limited
Consumer IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V and 1.2V volt power supply also available | |
Consumer IC Type | CONSUMER CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | QFP | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Technology | CMOS |