Part Details for CS1005C0G010C500NR by Samwha Electronics
Overview of CS1005C0G010C500NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1005C0G010C500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1005C0G010C500NR
|
TME | Capacitor: ceramic, 1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0014 | RFQ |
Part Details for CS1005C0G010C500NR
CS1005C0G010C500NR CAD Models
CS1005C0G010C500NR Part Data Attributes:
|
CS1005C0G010C500NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005C0G010C500NR
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005C0G010C500NR
This table gives cross-reference parts and alternative options found for CS1005C0G010C500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005C0G010C500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R0CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CS1005C0G010C500NR vs 500R07S1R0CV4S |
500R07S1R0CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CS1005C0G010C500NR vs 500R07S1R0CG4S |
MMASU105SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G010C500NR vs MMASU105SCG010CFNA18 |
SH15N1R0C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CS1005C0G010C500NR vs SH15N1R0C500CT |
500R07S1R0CT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | CS1005C0G010C500NR vs 500R07S1R0CT4T |
0402CG1R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CS1005C0G010C500NR vs 0402CG1R0C500CT |
MBASU105SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G010C500NR vs MBASU105SCG010CFNA18 |
C1005NP0109CGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Darfon Corporation | CS1005C0G010C500NR vs C1005NP0109CGTF |
MCASU105SCG010CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G010C500NR vs MCASU105SCG010CFNA1J |
500R07S1R0CT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | CS1005C0G010C500NR vs 500R07S1R0CT4S |