Part Details for CS10.242 by Puls Gmbh
Overview of CS10.242 by Puls Gmbh
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS10.242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS10.242-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$391.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: AC 100-120V AC 200-240V - 60x124x117mm |
2 In Stock |
|
$391.5000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: AC 100-120V AC 200-240V - 60x124x117mm |
2 In Stock |
|
$391.5000 | Buy Now |