Part Details for CS10-150R-5% by Ohmite Mfg Co
Overview of CS10-150R-5% by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1050L | Coilcraft Inc | Current Sense Transformer, 35A, 1:50, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 | |
CS102P055S00111 | Amphenol Communications Solutions | Cool Stack 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, 2 power pins, 55 signal pins, Surface mount, Vertical |
Price & Stock for CS10-150R-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
Buy Now |