Part Details for CS10-12.000MABJ-UT by Citizen Finedevice Co Ltd
Overview of CS10-12.000MABJ-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for CS10-12.000MABJ-UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for CS10-12.000MABJ-UT
CS10-12.000MABJ-UT CAD Models
CS10-12.000MABJ-UT Part Data Attributes:
|
CS10-12.000MABJ-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS10-12.000MABJ-UT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 6mm x 3.5mm x 1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |