Part Details for CS0805KRX7RBBB102 by YAGEO Corporation
Overview of CS0805KRX7RBBB102 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KRX7RBBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6357
|
Newark | Cap, 1000Pf, 500V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CS0805KRX7RBBB102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3681 |
|
$0.0180 | Buy Now |
DISTI #
33AK6358
|
Newark | Cap, 1000Pf, 500V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CS0805KRX7RBBB102 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
311-3593-1-ND
|
DigiKey | CAP CER 1000PF 500V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14980 In Stock |
|
$0.0570 / $0.3500 | Buy Now |
DISTI #
33AK6357
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 33AK6357) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 3681 Partner Stock |
|
$0.0880 / $0.2810 | Buy Now |
DISTI #
CS0805KRX7RBBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CS0805KRX7RBBB102) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
603-CS0805KRX7BBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0370 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0146 | Buy Now |
DISTI #
CS0805KRX7RBBB102
|
Avnet Abacus | (Alt: CS0805KRX7RBBB102) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 1nF 500VDC ±10% X7R | 0 |
|
$0.0219 / $0.0267 | RFQ |
Part Details for CS0805KRX7RBBB102
CS0805KRX7RBBB102 CAD Models
CS0805KRX7RBBB102 Part Data Attributes
|
CS0805KRX7RBBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KRX7RBBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KRX7RBBB102
This table gives cross-reference parts and alternative options found for CS0805KRX7RBBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KRX7RBBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805KRX7RBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs CC0805KRX7RBB102 |
0805B102K501N | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs 0805B102K501N |
C2012X7R102KLAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | CS0805KRX7RBBB102 vs C2012X7R102KLAS |
C0805X102K501BO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs C0805X102K501BO |
C0805X102K501BBX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs C0805X102K501BBX |
CC0805KCX7RBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs CC0805KCX7RBB102 |
223897015623 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CS0805KRX7RBBB102 vs 223897015623 |
AC0805KRX7RBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CS0805KRX7RBBB102 vs AC0805KRX7RBB102 |
223897055623 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs 223897055623 |
C0805X102K501B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | CS0805KRX7RBBB102 vs C0805X102K501B |