Part Details for CS0805KKX7R7BB475 by YAGEO Corporation
Overview of CS0805KKX7R7BB475 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KKX7R7BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS0805KKX7R7BB475CT-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0805 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
CS0805KKX7R7BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CS0805KKX7R7BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0805KKX7R7B475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10% HI CV RoHS: Compliant | 0 |
|
Order Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 4.7uF 16VDC ±10% X7R | 0 |
|
$0.1010 / $0.1162 | RFQ |
Part Details for CS0805KKX7R7BB475
CS0805KKX7R7BB475 CAD Models
CS0805KKX7R7BB475 Part Data Attributes
|
CS0805KKX7R7BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KKX7R7BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KKX7R7BB475
This table gives cross-reference parts and alternative options found for CS0805KKX7R7BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KKX7R7BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C475K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CS0805KKX7R7BB475 vs C0805C475K4RACTU |
0805B475K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R7BB475 vs 0805B475K160CT |
0805B475K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R7BB475 vs 0805B475K160ST |
CGJ4J3X7R1C475K125AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS0805KKX7R7BB475 vs CGJ4J3X7R1C475K125AB |
GRJ21BR71C475KE01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS0805KKX7R7BB475 vs GRJ21BR71C475KE01K |
CL21B475KOFAFNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CS0805KKX7R7BB475 vs CL21B475KOFAFNF |
0805B475K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | CS0805KKX7R7BB475 vs 0805B475K160S |
160R15W475KV4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS0805KKX7R7BB475 vs 160R15W475KV4E |
GCH21BR71C475KE01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS0805KKX7R7BB475 vs GCH21BR71C475KE01L |
EMJ212CB7475KGHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CS0805KKX7R7BB475 vs EMJ212CB7475KGHT |