Part Details for CS07W3F422LT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CS07W3F422LT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS07W3F422LT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CS07W3F422LT5E
|
Mouser Electronics | Current Sense Resistors - SMD RMC CS07 1210 1/3W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0270 / $0.0340 | Order Now |
Part Details for CS07W3F422LT5E
CS07W3F422LT5E CAD Models
CS07W3F422LT5E Part Data Attributes
|
CS07W3F422LT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS07W3F422LT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 0.422ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 0.422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CS | |
Size Code | 1210 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 500 V |