There are no models available for this part yet.
Overview of CS06FTJUR015 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS06FTJUR015 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS1206-0R015-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 1206, 15mΩ, 0.5W, ±1%, -55÷155°C Min Qty: 10 | 2570 |
|
$0.0840 / $0.2470 | Buy Now |