Part Details for CS0603KRX7R9BB104 by YAGEO Corporation
Overview of CS0603KRX7R9BB104 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6770
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3015 |
|
$0.0340 / $0.0620 | Buy Now |
DISTI #
69AH7475
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
311-3568-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55541 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
CS0603KRX7R9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0131 | Buy Now |
DISTI #
603-CS0603KRX79BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10% RoHS: Compliant | 80274 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.0114 / $0.0132 | Buy Now |
DISTI #
67613156
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Min Qty: 3165 Package Multiple: 1 Date Code: 2318 | Americas - 3340 |
|
$0.0098 | Buy Now |
DISTI #
CS0603KRX7R9BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0120 / $0.0139 | Buy Now |
DISTI #
CS0603KRX7R9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0131 | Buy Now |
DISTI #
KKH1174
|
Rutronik | KC 100nF 0603 10% 50V X7R STAG RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 24000 |
|
$0.0079 | Buy Now |
Part Details for CS0603KRX7R9BB104
CS0603KRX7R9BB104 CAD Models
CS0603KRX7R9BB104 Part Data Attributes:
|
CS0603KRX7R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R9BB104
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1608X7R104K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | CS0603KRX7R9BB104 vs CQ1608X7R104K500NRB |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | CS0603KRX7R9BB104 vs C0603T104K5RCL7867 |
MCH185CN104KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | CS0603KRX7R9BB104 vs MCH185CN104KC |
MCASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB104 vs MCASU168SB7104KTNA01 |
AS0603KRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603KRX7R9BB104 vs AS0603KRX7R9BB104 |
C1608X7R104KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Darfon Corporation | CS0603KRX7R9BB104 vs C1608X7R104KGT |
MMJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB104 vs MMJCU168BB7104KTPA01 |
MBJCU168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB104 vs MBJCU168BB7104KTPA18 |
0603X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CS0603KRX7R9BB104 vs 0603X104K500ST |
UMJ107BB7104KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB104 vs UMJ107BB7104KA8T |