Part Details for CS0603KRX7R7BB474 by YAGEO Corporation
Overview of CS0603KRX7R7BB474 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R7BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0402
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R7BB474 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
67AK3374
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R7BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
13-CS0603KRX7R7BB474CT-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31900 In Stock |
|
$0.0251 / $0.2200 | Buy Now |
DISTI #
CS0603KRX7R7BB474
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.47uF 10% X7R 16V 0603 Paper T/R - Tape and Reel (Alt: CS0603KRX7R7BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0603KRX77BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10% RoHS: Compliant | 13773 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | 0.47 F 10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0230 / $0.0248 | Buy Now |
DISTI #
73506313
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2318 | Americas - 4000 |
|
$0.0328 / $0.0463 | Buy Now |
DISTI #
C1S900102082714
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0262 / $0.0839 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0317 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 470nF 16VDC ±10% X7R | 0 |
|
$0.0322 / $0.0393 | RFQ |
Part Details for CS0603KRX7R7BB474
CS0603KRX7R7BB474 CAD Models
CS0603KRX7R7BB474 Part Data Attributes
|
CS0603KRX7R7BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R7BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R7BB474
This table gives cross-reference parts and alternative options found for CS0603KRX7R7BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R7BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R7BB474 vs MLASE168SB7474KTNA01 |
SCM10B474KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Surge Components Inc | CS0603KRX7R7BB474 vs SCM10B474KOND |
C0603T474K4RBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603KRX7R7BB474 vs C0603T474K4RBC |
CC0603KPX7R7BB474 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CS0603KRX7R7BB474 vs CC0603KPX7R7BB474 |
C0603C474K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CS0603KRX7R7BB474 vs C0603C474K4RAC3325 |
MCCA001151 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | SPC Multicomp | CS0603KRX7R7BB474 vs MCCA001151 |
CGJ3E2X7R1C474K080AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS0603KRX7R7BB474 vs CGJ3E2X7R1C474K080AA |
C0603T474K4RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KRX7R7BB474 vs C0603T474K4RBC7081 |
CL10B474KO8VPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS0603KRX7R7BB474 vs CL10B474KO8VPNL |
GRM188R71C474KA88J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603KRX7R7BB474 vs GRM188R71C474KA88J |