Part Details for CS0603-R10J-S by Pulse Electronics Corporation
Overview of CS0603-R10J-S by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10JLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for CS0603-R10J-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
1 In Stock |
|
$0.0348 / $0.0507 | Buy Now |
|
Master Electronics | RF Signal Inductors RoHS: Compliant |
1 In Stock |
|
$0.0348 / $0.0507 | Buy Now |
Part Details for CS0603-R10J-S
CS0603-R10J-S CAD Models
CS0603-R10J-S Part Data Attributes
|
CS0603-R10J-S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603-R10J-S
Pulse Electronics Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0604 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |