CS0603-68NG-S
Description: General Purpose Inductor, 0.068uH, 2%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603

Overview of CS0603-68NG-S by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1515SQ-68NGEC Coilcraft Inc General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT
1812SMS-68NGL Coilcraft Inc RF inductor, air core, 2% tol, SMT, RoHS
1515SQ-68NGEB Coilcraft Inc General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT

CAD Models for CS0603-68NG-S by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS0603-68NG-S by YAGEO Corporation

CS0603-68NG-S
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
0604
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0604
Construction
Chip
Core Material
NON-MAGNETIC
DC Resistance
0.34 Ω
Inductance-Nom (L)
0.068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.82 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.02 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.6 A
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
2%
Want to compare parts?
  1. CS0603-68NG-S
    YAGEO Corporation
    General Purpose Inductor, 0.068uH, 2%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603
    VS

Related Parts for CS0603-68NG-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0603-68NG-S by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0603-68NG-S by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS0603-68NG-S would you like to use for your alert(s)?
  • Please alert me when CS0603-68NG-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS0603-68NG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0603-68NG-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS0603-68NG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0603-68NG-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0603-68NG-S by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: