Part Details for CS05150B by CUI Devices
Overview of CS05150B by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CS05150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS05150B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,5A,+/-1 Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0854 | Buy Now |
DISTI #
490-CS05150B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,5A,+/-15V,bipolar | 0 |
|
$16.5200 | Order Now |
DISTI #
V99:2348_23863641
|
Arrow Electronics | ±5 Rated Current, -15 to 15 Linearity Range, Current Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2003 | Americas - 10 |
|
$12.0300 / $16.5019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 5A - +/-15V - Bipolar RoHS: Compliant |
66 Partner Stock |
|
$19.1600 / $31.7400 | Buy Now |
|
Master Electronics | Current sensor - Open loop - 5A - +/-15V - Bipolar RoHS: Compliant |
66 Partner Stock |
|
$19.1600 / $31.7400 | Buy Now |
Part Details for CS05150B
CS05150B CAD Models
CS05150B Part Data Attributes:
|
CS05150B
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CS05150B
CUI Devices
±5 Rated Current, -15~15 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN |