There are no models available for this part yet.
Overview of CS0402-3N3J-S by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS0402-3N3J-S by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
222000 Partner Stock |
|
$0.0341 / $0.0448 | Buy Now | ||
DISTI #
69279457
|
Verical | Inductor RF Chip Wirewound 0.0033uH 5% 250MHz 19Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 222000 |
|
$0.0360 / $0.0400 | Buy Now | |
DISTI #
CS0402-3N3J-S
|
IBS Electronics | Inductor RF Chip Wirewound 0.0033uH 5% 250MHz 19Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R Min Qty: 20834 Package Multiple: 1 | 222000 |
|
$0.0416 | Buy Now | |
Master Electronics | RF Signal Inductors RoHS: Compliant |
222000 Partner Stock |
|
$0.0341 / $0.0448 | Buy Now |
CAD Models for CS0402-3N3J-S by Pulse Electronics Corporation
Related Parts for CS0402-3N3J-S
-
CLH1005T-10NJ-SFixed Inductors
-
04025A270GAT2AFixed Capacitors
-
RC0402FR-07180RLFixed Resistors
-
MUR1100ERLGRectifier Diodes
-
BSL307SPH6327XTSA1Power Field-Effect Transistors
-
STR710FZ2H6Microcontrollers
-
1731828Terminals and Terminal Blocks
-
2149731-1Telecom and Datacom Connectors
-
B3U-1000P-BKeypad Switches