Part Details for CS03JTGPR470 by Viking Technology
Overview of CS03JTGPR470 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS03JTGPR470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0603-0R47-5%-HP
|
TME | Resistor: thick film, sensing, SMD, 0603, 470mΩ, 0.2W, ±5% Min Qty: 10 | 2790 |
|
$0.0136 / $0.0872 | Buy Now |