There are no models available for this part yet.
Overview of CS0323-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS0323-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC0982
|
Newark | Heat Shrink Tubing And Sleeves Mhht-4-15K2-G-104 |Raychem Te Connectivity CS0323-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$1,306.8700 / $1,503.3300 | Buy Now | |
DISTI #
2266-CS0323-000-ND
|
DigiKey | MHHT-4-15K2-G-104 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$1,102.1300 / $1,445.5100 | Buy Now | |
DISTI #
CS0323-000
|
Avnet Americas | MHHT-4-15K2-G-104 - Bulk (Alt: CS0323-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,183.4810 / $1,424.1890 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$1,285.8400 | Buy Now | ||
DISTI #
RYCMHHT-4-15K2-G-104
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMHHT-4-15K2-G-104 | Americas - 0 in Stock |
|
$1,474.9265 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing Kit ST RoHS: Compliant |
275 Partner Stock |
|
$1,300.5000 / $1,395.1300 | Buy Now | ||
DISTI #
65684021
|
Verical | Heat Shrink Tubing Kit ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 175 |
|
$1,033.4900 / $1,355.4900 | Buy Now | |
DISTI #
36329474
|
Verical | Heat Shrink Tubing Kit ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$1,033.4900 / $1,355.4900 | Buy Now | |
DISTI #
CS0323-000
|
IBS Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYCMHHT-4-15K2-G-104 Min Qty: 1 Package Multiple: 1 | 275 |
|
$1,409.7100 | Buy Now | |
DISTI #
RYCMHHT-4-15K2-G-104
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMHHT-4-15K2-G-104 | 0 |
|
$1,474.9265 | Buy Now |