Part Details for CS02FTFWR680 by Viking Technology
Overview of CS02FTFWR680 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS02FTFWR680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0110 | Buy Now |
DISTI #
CS0402-0R68-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 0402, 680mΩ, 0.125W, ±1% Min Qty: 10 | 1110 |
|
$0.0174 / $0.0852 | Buy Now |