Part Details for CS0201-R-SB001L by YAGEO Corporation
Overview of CS0201-R-SB001L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0201-R-SB001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS0201-R-SB001L-ND
|
DigiKey | KIT RES 0201-2512 1% 5% 1M-820M Min Qty: 1 Lead time: 26 Weeks Container: Box |
9 In Stock |
|
$125.1790 / $144.2100 | Buy Now |
|
Future Electronics | PA/PE/RL/PT, ±5%, ±1%,E24 & E96, RoHS compliant RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$120.3700 / $126.3900 | Buy Now |