Part Details for CS01602B100 by Cvilux Corporation
Overview of CS01602B100 by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for CS01602B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS01602B100
|
Avnet Americas | CVLCS01602B100 - Bag (Alt: CS01602B100) RoHS: Not Compliant Min Qty: 70000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Dual Row Multiple Shunt - CS01 Series - 2.54mm(.100") Pitch - Phosphor Bronze - PBT UL 94V-0. RoHS: Compliant | 0 |
|
$0.0088 / $0.0103 | Buy Now |
|
Perfect Parts Corporation | 1607 |
|
RFQ |
Part Details for CS01602B100
CS01602B100 CAD Models
CS01602B100 Part Data Attributes
|
CS01602B100
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CS01602B100
Cvilux Corporation
Interconnection Device
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LOW COST AND RELIABLE | |
Body Breadth | 0.094 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .973 N |