Part Details for CS0143-000 by TE Connectivity
Overview of CS0143-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CS0143-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0143-000-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CS0143-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Stainless Steel Passivized Entry Size 18 - Trays (Alt: CS0143-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-CS0143-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2418BI RoHS: Compliant | 0 |
|
$598.2500 | Order Now |
|
Onlinecomponents.com | CS0143-000 RoHS: Compliant | 0 |
|
$554.2600 / $1,471.8200 | Buy Now |
DISTI #
CS0143-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Stainless Steel Passivized Entry Size 18 - Trays (Alt: CS0143-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006379520
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-2418BI | 0 |
|
Buy Now | |
|
Master Electronics | CS0143-000 RoHS: Compliant | 0 |
|
$554.2600 / $1,471.8200 | Buy Now |
Part Details for CS0143-000
CS0143-000 CAD Models
CS0143-000 Part Data Attributes:
|
CS0143-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CS0143-000
TE Connectivity
TXR40SJ90-2418BI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |