Part Details for CS00119AM-13-18S-61.250000E by SiTime Corporation
Overview of CS00119AM-13-18S-61.250000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CS00119AM-13-18S-61.250000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-32150-1-ND
|
DigiKey | MEMS OSC XO 61.2500MHZ LVCMOS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2049 / $4.7500 | Buy Now |
Part Details for CS00119AM-13-18S-61.250000E
CS00119AM-13-18S-61.250000E CAD Models
CS00119AM-13-18S-61.250000E Part Data Attributes:
|
CS00119AM-13-18S-61.250000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
CS00119AM-13-18S-61.250000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 61.25MHz Nom, QFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 61.25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |