Part Details for CS-SASMINIHD2-001 by Amphenol Corporation
Overview of CS-SASMINIHD2-001 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CS-SASMINIHD2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8910
|
Newark | Cable Assy, Mini Sas Hd Plug-Plug, 1M, Connector Type A:Mini Sas Hd Plug, Connector Type B:Mini Sas Hd Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- |Amphenol Cables On Demand CS-SASMINIHD2-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$88.1900 / $109.4300 | Buy Now |
DISTI #
3272-CS-SASMINIHD2-001-ND
|
DigiKey | MINISAS HD - MINISAS HD 30AWG 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$78.5297 / $126.5600 | Buy Now |
DISTI #
37AJ8910
|
Avnet Americas | MINISAS HD TO MINISAS HD 30AWG 1M - Bulk (Alt: 37AJ8910) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$93.3400 / $109.4300 | Buy Now |
DISTI #
CS-SASMINIHD2-001
|
Avnet Americas | MINISAS HD TO MINISAS HD 30AWG 1M - Bulk (Alt: CS-SASMINIHD2-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0731 | Buy Now |
DISTI #
523-CSSASMINIHD2001
|
Mouser Electronics | Computer Cables ACD CABLE ASSEMBLY RoHS: Compliant | 13 |
|
$88.2900 / $105.2300 | Buy Now |
|
Onlinecomponents.com | Cable - Mini-SAS HD TO Mini-SAS HD 30AWG 1M RoHS: Compliant | 0 |
|
$78.5800 / $98.8500 | Buy Now |
DISTI #
CS-SASMINIHD2-001
|
TTI | Computer Cables ACD CABLE ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.9100 / $101.2000 | Buy Now |
Part Details for CS-SASMINIHD2-001
CS-SASMINIHD2-001 CAD Models
CS-SASMINIHD2-001 Part Data Attributes
|
CS-SASMINIHD2-001
Amphenol Corporation
Buy Now
|
Compare Parts:
CS-SASMINIHD2-001
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |