Part Details for CS-EASYSWITCH-15 by Crowd Supply
Overview of CS-EASYSWITCH-15 by Crowd Supply
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-EASYSWITCH-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392-CS-EASYSWITCH-15
|
Mouser Electronics | Sub-GHz Modules easySwitchBox Extended Kit: RFM69 CW / 868 MHz (EU) | 1 |
|
$68.0000 | Buy Now |
Part Details for CS-EASYSWITCH-15
CS-EASYSWITCH-15 CAD Models
CS-EASYSWITCH-15 Part Data Attributes
|
CS-EASYSWITCH-15
Crowd Supply
Buy Now
|
Compare Parts:
CS-EASYSWITCH-15
Crowd Supply
|
Samacsys Manufacturer | Crowd Supply |