Part Details for CS-DSSMDB15MM-010 by Amphenol Corporation
Overview of CS-DSSMDB15MM-010 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-025 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft | |
CS-DSSMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 5ft |
Price & Stock for CS-DSSMDB15MM-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6968
|
Newark | Std 15Pin D-Sub - Male/Male, 10 (Not For Vga) |Amphenol Cables On Demand CS-DSSMDB15MM-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $18.2000 | Buy Now |
DISTI #
31AC8552
|
Newark | Std 15Pin D-Sub - Male/Male 10' (Not For Vga) Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSSMDB15MM-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $18.2000 | Buy Now |
DISTI #
3272-CS-DSSMDB15MM-010-ND
|
DigiKey | STD 15PIN D-SUB - MALE/MALE, 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9200 | Buy Now |
DISTI #
CS-DSSMDB15MM-010
|
Avnet Americas | STD 15PIN D-SUB - MALE/MALE 10' (NOT FOR VGA) - Bulk (Alt: CS-DSSMDB15MM-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 11 |
|
$4.0866 | Buy Now |
DISTI #
523-CSDSSMDB15MM010
|
Mouser Electronics | D-Sub Cables Std 15Pin D-Sub Male/Male 10 RoHS: Compliant | 73 |
|
$12.9400 / $17.5700 | Buy Now |
|
Onlinecomponents.com | Standard 15 Pin D-Sub - Male/Male - 10' (Not for VGA) RoHS: Compliant | 0 |
|
$11.7100 / $15.3800 | Buy Now |
Part Details for CS-DSSMDB15MM-010
CS-DSSMDB15MM-010 CAD Models
CS-DSSMDB15MM-010 Part Data Attributes
|
CS-DSSMDB15MM-010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSSMDB15MM-010
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |