Part Details for CS-DSPMHD15MM-015 by Amphenol Corporation
Overview of CS-DSPMHD15MM-015 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSPMHD15MM-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8186
|
Newark | Cable Assy, Hd-Db 15P Plug-Plug, 15Ft, Connector Type A:Hd-D Sub 15 Position Plug, Connector Type B:Hd-D Sub 15 Position Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSPMHD15MM-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.9900 / $42.8900 | Buy Now |
DISTI #
3272-CS-DSPMHD15MM-015-ND
|
DigiKey | CABLE ASSY DB15 TO HD15 4.57M Min Qty: 1 Lead time: 5 Weeks Container: Bag |
6 In Stock |
|
$30.1785 / $40.7500 | Buy Now |
DISTI #
CS-DSPMHD15MM-015
|
Avnet Americas | CABLE HD15M/M DBL SHD 15' (NOT FOR VGA) - Bulk (Alt: CS-DSPMHD15MM-015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1625 / $38.6415 | Buy Now |
DISTI #
72AJ8186
|
Avnet Americas | CABLE HD15M/M DBL SHD 15' (NOT FOR VGA) - Bulk (Alt: 72AJ8186) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$34.9300 / $42.8900 | Buy Now |
DISTI #
523-CSDSPMHD15MM015
|
Mouser Electronics | D-Sub Cables CABLE, HD15M/M DBL SHD 15' (Not for VGA) RoHS: Compliant | 4 |
|
$31.0300 / $40.4300 | Buy Now |
|
Onlinecomponents.com | Cable - HD15 Male/Male Double Shielded 15' (Not for VGA) RoHS: Compliant | 0 |
|
$29.0400 / $38.3900 | Buy Now |