Part Details for CS-DSPMHD15MM-010 by Amphenol Corporation
Overview of CS-DSPMHD15MM-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSPMHD15MM-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8184
|
Newark | Cable Assy, Hd-Db 15P Plug-Plug, 10Ft, Connector Type A:Hd-D Sub 15 Position Plug, Connector Type B:Hd-D Sub 15 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSPMHD15MM-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.7600 | Buy Now |
DISTI #
3272-CS-DSPMHD15MM-010-ND
|
DigiKey | CABLE ASSY DB15 TO HD15 3.05M Min Qty: 1 Lead time: 5 Weeks Container: Bag |
30 In Stock |
|
$24.1456 / $32.6100 | Buy Now |
DISTI #
CS-DSPMHD15MM-010
|
Avnet Americas | CABLE HD15M/M DBL SHD 10' (NOT FOR VGA) - Bulk (Alt: CS-DSPMHD15MM-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9250 / $30.9070 | Buy Now |
DISTI #
72AJ8184
|
Avnet Americas | CABLE HD15M/M DBL SHD 10' (NOT FOR VGA) - Bulk (Alt: 72AJ8184) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$28.0400 / $33.7900 | Buy Now |
DISTI #
523-CSDSPMHD15MM010
|
Mouser Electronics | D-Sub Cables CABLE, HD15M/M DBL SHD 10' (Not for VGA) RoHS: Compliant | 16 |
|
$24.1400 / $31.8500 | Buy Now |
|
Onlinecomponents.com | Cable - HD15 Male/Male Double Shielded 10' (Not for VGA) RoHS: Compliant |
20 In Stock |
|
$23.2000 / $30.7200 | Buy Now |
|
Master Electronics | Cable - HD15 Male/Male Double Shielded 10' (Not for VGA) RoHS: Compliant |
20 In Stock |
|
$23.2000 / $30.7200 | Buy Now |