Part Details for CS-DSPMDB25MM-050 by Amphenol Corporation
Overview of CS-DSPMDB25MM-050 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft | |
CS-DSPMDB25MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-015 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for CS-DSPMDB25MM-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-DSPMDB25MM-050
|
Avnet Americas | CABLE DB25M/M DBL SHLD 50' - Bulk (Alt: CS-DSPMDB25MM-050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |