Part Details for CS-DSPMDB25MF-002.5 by Amphenol Corporation
Results Overview of CS-DSPMDB25MF-002.5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB25MF-012 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MF-012 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 12ft | |
CS-DSPMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MF-015 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 15ft | |
CS-DSPMDB25MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MF-002.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft |
Price & Stock for CS-DSPMDB25MF-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6933
|
Newark | Cable, Db25M/F Dbl Shld 2.5 |Amphenol Cables On Demand CS-DSPMDB25MF-002.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7400 / $33.2700 | Buy Now |
DISTI #
3272-CS-DSPMDB25MF-002.5-ND
|
DigiKey | CABLE, DB25M/F DBL SHLD 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1500 | Buy Now |
DISTI #
CS-DSPMDB25MF-002.5
|
Avnet Americas | CABLE DB25M/F DBL SHLD 2.5' - Bulk (Alt: CS-DSPMDB25MF-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$22.8801 / $28.6748 | Buy Now |
DISTI #
523-CSDSPMDB25MF0025
|
Mouser Electronics | D-Sub Cables CABLE DB25M/F DBL SHLD 2.5 RoHS: Compliant | 1 |
|
$24.8700 / $34.0400 | Buy Now |
|
Onlinecomponents.com | Cable - DB25 Male/Female Double Shielded 2.5' RoHS: Compliant | 0 |
|
$22.2900 / $29.2600 | Buy Now |
Part Details for CS-DSPMDB25MF-002.5
CS-DSPMDB25MF-002.5 CAD Models
CS-DSPMDB25MF-002.5 Part Data Attributes
|
CS-DSPMDB25MF-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSPMDB25MF-002.5
Amphenol Corporation
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |