Part Details for CS-DSDMDB50MM-005 by Amphenol Corporation
Overview of CS-DSDMDB50MM-005 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MM-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6900
|
Newark | Comp Cable, D Sub 50P Plug-Plug, 5Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MM-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$45.2200 / $56.1200 | Buy Now |
DISTI #
3272-CS-DSDMDB50MM-005-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 1.52M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$42.6507 / $52.9200 | Buy Now |
DISTI #
CS-DSDMDB50MM-005
|
Avnet Americas | CABLE DB50 M/M MOLDED 5' - Bulk (Alt: CS-DSDMDB50MM-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0250 / $54.5910 | Buy Now |
DISTI #
49AC6900
|
Avnet Americas | CABLE DB50 M/M MOLDED 5' - Bulk (Alt: 49AC6900) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$47.8700 / $55.0000 | Buy Now |
DISTI #
523-CSDSDMDB50MM005
|
Mouser Electronics | D-Sub Cables CABLE DB50 M/M MOLDED 5 RoHS: Compliant | 10 |
|
$42.6500 / $50.9200 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Male Molded 5' RoHS: Compliant |
10 In Stock |
|
$40.9800 / $54.2500 | Buy Now |
|
Master Electronics | Cable - DB50 Male/Male Molded 5' RoHS: Compliant |
10 In Stock |
|
$40.9800 / $54.2500 | Buy Now |
Part Details for CS-DSDMDB50MM-005
CS-DSDMDB50MM-005 CAD Models
CS-DSDMDB50MM-005 Part Data Attributes
|
CS-DSDMDB50MM-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MM-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |