Part Details for CS-DSDMDB50MF-050 by Amphenol Corporation
Overview of CS-DSDMDB50MF-050 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MF-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6898
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 50Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$121.2700 / $148.3000 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-050-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 15.24M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$119.2542 / $139.8200 | Buy Now |
DISTI #
CS-DSDMDB50MF-050
|
Avnet Americas | CABLE DB50 M/F MOLDED 50' - Bulk (Alt: CS-DSDMDB50MF-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.3250 / $144.2430 | Buy Now |
DISTI #
49AC6898
|
Avnet Americas | CABLE DB50 M/F MOLDED 50' - Bulk (Alt: 49AC6898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$129.0300 / $148.3000 | Buy Now |
DISTI #
523-CSDSDMDB50MF-050
|
Mouser Electronics | D-Sub Cables D-Sub Cables ACD CABLE ASMBY 50ft RoHS: Compliant | 38 |
|
$121.6400 / $139.8000 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Female Molded 50' RoHS: Compliant |
10 On Order |
|
$106.6600 / $133.8300 | Buy Now |
|
Master Electronics | Cable - DB50 Male/Female Molded 50' RoHS: Compliant |
10 On Order |
|
$106.6600 / $133.8300 | Buy Now |
Part Details for CS-DSDMDB50MF-050
CS-DSDMDB50MF-050 CAD Models
CS-DSDMDB50MF-050 Part Data Attributes
|
CS-DSDMDB50MF-050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-050
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |