Part Details for CS-DSDMDB50MF-015 by Amphenol Corporation
Overview of CS-DSDMDB50MF-015 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MF-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6896
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 15Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$66.6800 / $81.1100 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-015-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 4.57M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
57 In Stock |
|
$61.0350 / $75.7400 | Buy Now |
DISTI #
CS-DSDMDB50MF-015
|
Avnet Americas | CABLE DB50 M/F MOLDED 15' - Bulk (Alt: CS-DSDMDB50MF-015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0125 / $78.1355 | Buy Now |
DISTI #
49AC6896
|
Avnet Americas | CABLE DB50 M/F MOLDED 15' - Bulk (Alt: 49AC6896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$70.5700 / $81.6300 | Buy Now |
DISTI #
523-CSDSDMDB50MF015
|
Mouser Electronics | D-Sub Cables CABLE DB50 M/F MOLDED 15 RoHS: Compliant | 12 |
|
$61.0300 / $73.9800 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Female Molded 15' RoHS: Compliant |
10 In Stock |
|
$57.1700 / $77.6500 | Buy Now |
|
Master Electronics | Cable - DB50 Male/Female Molded 15' RoHS: Compliant |
10 In Stock |
|
$57.1700 / $77.6500 | Buy Now |
Part Details for CS-DSDMDB50MF-015
CS-DSDMDB50MF-015 CAD Models
CS-DSDMDB50MF-015 Part Data Attributes
|
CS-DSDMDB50MF-015
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-015
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |