Part Details for CS-DSDMDB50MF-010 by Amphenol Corporation
Overview of CS-DSDMDB50MF-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB50MF-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-005 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDMDB50MF-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-050 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft |
Price & Stock for CS-DSDMDB50MF-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6895
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 10Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$52.6400 / $62.0900 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-010-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 3.05M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
48 In Stock |
|
$48.1208 / $77.6300 | Buy Now |
DISTI #
49AC6895
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 10 ft, 3.05 m, Grey - Bulk (Alt: 49AC6895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 32 Partner Stock |
|
$54.6000 / $62.0900 | Buy Now |
DISTI #
CS-DSDMDB50MF-010
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 10 ft, 3.05 m, Grey - Bulk (Alt: CS-DSDMDB50MF-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$46.1019 / $59.8781 | Buy Now |
DISTI #
523-CSDSDMDB50MF010
|
Mouser Electronics | D-Sub Cables CABLE DB50 M/F MOLDED 10 RoHS: Compliant | 81 |
|
$50.6100 / $64.4400 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Female Molded 10' RoHS: Compliant |
16 In Stock |
|
$47.1000 / $61.8300 | Buy Now |
|
Master Electronics | Cable - DB50 Male/Female Molded 10' RoHS: Compliant |
16 In Stock |
|
$47.1000 / $61.8300 | Buy Now |
Part Details for CS-DSDMDB50MF-010
CS-DSDMDB50MF-010 CAD Models
CS-DSDMDB50MF-010 Part Data Attributes
|
CS-DSDMDB50MF-010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-010
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | D-SUB MALE | |
Connector Side2 | D-SUB FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Shielding | YES |