Part Details for CS-DSDMDB09MM-005 by Amphenol Corporation
Overview of CS-DSDMDB09MM-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB09MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-005 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSDMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for CS-DSDMDB09MM-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6864
|
Newark | Deluxe Db9 M/M Molded 5 |Amphenol Cables On Demand CS-DSDMDB09MM-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $15.5900 | Buy Now |
DISTI #
3272-CS-DSDMDB09MM-005-ND
|
DigiKey | DELUXE DB9 M/M MOLDED 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2000 | Buy Now |
DISTI #
CS-DSDMDB09MM-005
|
Avnet Americas | DELUXE DB9 M/M MOLDED 5' - Bulk (Alt: CS-DSDMDB09MM-005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$13.2754 | Buy Now |
DISTI #
523-CSDSDMDB09MM005
|
Mouser Electronics | D-Sub Cables DELUXE DB9 M/M MOLDED 5 RoHS: Compliant | 0 |
|
$12.2400 / $14.5200 | Order Now |
|
Onlinecomponents.com | Deluxe Cable DB9 Male/Male Molded 5' RoHS: Compliant | 0 |
|
$10.1600 / $13.4500 | Buy Now |
Part Details for CS-DSDMDB09MM-005
CS-DSDMDB09MM-005 CAD Models
CS-DSDMDB09MM-005 Part Data Attributes
|
CS-DSDMDB09MM-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB09MM-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |