Part Details for CS-DSDMDB09MF-005 by Amphenol Corporation
Results Overview of CS-DSDMDB09MF-005 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-002.5 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB09MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft |
Price & Stock for CS-DSDMDB09MF-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9513
|
Newark | Computer Cable, Dsub 9 Plug/Rcpt, 5 , Connector Type A:D Sub 9 Position Plug, Connector Type B:D S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$10.1900 / $11.7600 | Buy Now |
DISTI #
CS-DSDMDB09MF-005-ND
|
DigiKey | CABLE ASSY DB09 SHLD GRAY 1.52M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
201 In Stock |
|
$10.6121 / $16.4600 | Buy Now |
DISTI #
77Y9513
|
Avnet Americas | DELUXE DB9 M/F MOLDED 5' - Bulk (Alt: 77Y9513) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk |
200 Partner Stock |
|
$12.6400 / $17.4500 | Buy Now |
DISTI #
CS-DSDMDB09MF-005
|
Avnet Americas | DELUXE DB9 M/F MOLDED 5' - Bulk (Alt: CS-DSDMDB09MF-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$10.9150 / $12.3656 | Buy Now |
DISTI #
523-CS-DSDMDB09MF005
|
Mouser Electronics | D-Sub Cables DELUXE DB9 M/F MOLDED 5' RoHS: Compliant | 60 |
|
$11.4300 / $17.1500 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable DB9 Male/Female Molded 5' RoHS: Compliant |
103 In Stock |
|
$10.0300 / $13.1700 | Buy Now |
DISTI #
CS-DSDMDB09MF-005
|
TTI | D-Sub Cables DELUXE DB9 M/F MOLDED 5' RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Deluxe Cable DB9 Male/Female Molded 5' RoHS: Compliant |
103 In Stock |
|
$10.0300 / $13.1700 | Buy Now |
|
Vyrian | Connector Accessories | 136 |
|
RFQ |
Part Details for CS-DSDMDB09MF-005
CS-DSDMDB09MF-005 CAD Models
CS-DSDMDB09MF-005 Part Data Attributes
|
CS-DSDMDB09MF-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB09MF-005
Amphenol Corporation
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |