Part Details for CS-DSDHD44MM0-010 by Amphenol Corporation
Overview of CS-DSDHD44MM0-010 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD44MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-005 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for CS-DSDHD44MM0-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6857
|
Newark | Deluxe Hd44 M/M Molded 10 |Amphenol Cables On Demand CS-DSDHD44MM0-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9100 / $58.7600 | Buy Now |
DISTI #
3272-CS-DSDHD44MM0-010-ND
|
DigiKey | DELUXE HD44 M/M MOLDED 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9800 | Buy Now |
DISTI #
CS-DSDHD44MM0-010
|
Avnet Americas | DELUXE HD44 M/M MOLDED 10' - Bulk (Alt: CS-DSDHD44MM0-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4132 / $45.7291 | Buy Now |
DISTI #
523-CSDSDHD44MM0010
|
Mouser Electronics | D-Sub Cables DELUXE HD44 M/M MOLDED 10 RoHS: Compliant | 0 |
|
$48.4800 / $55.6600 | Order Now |
|
Onlinecomponents.com | Deluxe Cable HD44 Male/Male Molded 10' RoHS: Compliant | 0 |
|
$44.3500 / $58.2200 | Buy Now |