Part Details for CS-DSDHD26MF0-005 by Amphenol Corporation
Results Overview of CS-DSDHD26MF0-005 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD26MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-025 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft |
Price & Stock for CS-DSDHD26MF0-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9491
|
Newark | Computer Cable, Hd26 Plug/Rcpt, 5 , Grey, Connector Type A:Hd-26 Plug, Connector Type B:Hd-26 Rece... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18.1600 / $26.6700 | Buy Now |
DISTI #
CS-DSDHD26MF0-005-ND
|
DigiKey | CABLE ASSY HD26 SHLD GRAY 1.52M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
136 In Stock |
|
$19.2625 / $29.6600 | Buy Now |
DISTI #
77Y9491
|
Avnet Americas | DELUXE HD26M/F MOLDED 5' - Bulk (Alt: 77Y9491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk |
8 Partner Stock |
|
$19.8500 / $27.1300 | Buy Now |
DISTI #
CS-DSDHD26MF0-005
|
Avnet Americas | DELUXE HD26M/F MOLDED 5' - Bulk (Alt: CS-DSDHD26MF0-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$19.5998 / $23.5200 | Buy Now |
DISTI #
523-CS-DSDHD26MF0005
|
Mouser Electronics | D-Sub Cables DELUXE HD26M/F MOLDED 5' RoHS: Compliant | 17 |
|
$21.3100 / $29.3700 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD26 Male/Female Molded 5' RoHS: Compliant |
16 In Stock |
|
$18.6100 / $24.0000 | Buy Now |
|
Master Electronics | Deluxe Cable HD26 Male/Female Molded 5' RoHS: Compliant |
16 In Stock |
|
$18.6100 / $24.0000 | Buy Now |
Part Details for CS-DSDHD26MF0-005
CS-DSDHD26MF0-005 CAD Models
CS-DSDHD26MF0-005 Part Data Attributes
|
CS-DSDHD26MF0-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD26MF0-005
Amphenol Corporation
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |